- Home ›
- All Products›
- 2-120603-2
TE Connectivity / AMP Brand
2-120603-2
1FHR,84,30A/P,R,N,S11,12
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-120603-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450 -
Operating Voltage:250 VAC
-
Circuit Application:Signal
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Contact Current Rating (Max):1 A
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Mating Entry Location:Top
-
Packaging Quantity:450
-
PCB Mount Alignment Type:Locating Posts
-
Number of Columns:42
-
PCB Mount Alignment:With
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Mating Alignment Type:None
-
Contact Mating Area Length:2 mm
-
Rectangular Termination Post & Tail Width:.011 in, .3 mm
-
Mating Tab Width:.024 in, .63 mm
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Retention:Without
-
Stackable:Yes
-
Stack Height:.472 in, 11 mm, 12 mm
-
Contact Shape & Form:Single Beam
-
Housing Material:High Temperature Thermoplastic
-
Insulation Resistance:2 MΩ
-
Board-to-Board Configuration:Parallel
-
Number of Positions:84
-
Mating Tab Thickness:.008 in, .2 mm
-
Mating Alignment:Without
-
Contact Mating Area Plating Material:Gold
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Layout:Inline
-
PCB Mount Orientation:Vertical
-
Centerline (Pitch):.039 in, 1 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention Type:None
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Contact Base Material:Phosphor Bronze
-
Sealable:No
-
Contact Type:Socket
-
Connector Width:150 in, 3.81 mm
-
Packaging Type:Tape & Reel
-
Primary Product Color:Black
-
Connector Height:.29 in, 7.37 mm