- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2120320-1
2120320-1
TE Connectivity / AMP Brand
FEMALE INSERT WITH PE-CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FEMALE INSERT WITH PE-CONTACT
Search Keywords: 21203201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2120320-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
You may purchase all in-stock quantity of 90
Stock lot only:
90
MOQ for In Stock Qty:
180
MOQ for out of Stock Qty:
180
27 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$9.207
180
$8.370
270
$6.630
360 +
$6.500
Click for Quote
Log in
to unlock special pricing