- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2-1195622-1
Available Replacements
Possible Replacement
44AM1121-22-9/96-9CS2275
TE Connectivity / Raychem Brand
In Stock: 315
Minimum Order: 10
VIEW PRODUCT2-1195622-1
TE Connectivity / AMP Brand
High Performance Cable 2Conductors 22AWG 3.35mm 600VAC White
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 22AWG 3.35mm 600VAC White
Search Keywords: 211956221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1195622-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26