- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2-1192063-3
2-1192063-3
TE Connectivity / AMP Brand
High Performance Cable 20AWG 4.24mm White
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 20AWG 4.24mm White
Search Keywords: 211920633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1192063-3
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544492000
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Possible Replacement
Multi-Conductor Cable - 2 Conductor - 20 AWG - 19/32 Conductor Strand - Chromel Alumel Conductor - Ethylene Tetrafluoroethylene (ETFE) Jacket - White.
In Stock:
2,848
Minimum Order:
5