- Home ›
- All Products›
- 2118907-5
2118907-5
TE Connectivity / AMP Brand
PCB Ant. MHF, 200mm, Wi-Fi 6E Triple
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PCB Ant. MHF, 200mm, Wi-Fi 6E Triple
Search Keywords: 21189075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2118907-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Impedance:50 Ω
-
Antenna Type:PCB
-
Precision Level:Standard
-
Band Type:Triple Band
-
Polarization:Linear
-
Gain (Max):4.4 dB
-
Product Weight:2.44 g, .086 oz
-
VSWR (Max):<2:1
-
Product Length:1.165 in, 29.6 mm
-
Product Width:1.623 in, 41.24 mm
-
Product Height:.013 in, .34 mm
-
Packaging Method:Bag & Box
-
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
-
Frequency Band:2320 – 3690 MHz, 5150 – 5875 MHz, 5925 – 7125 MHz
-
Cable Length:.66 ft, .2 m
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
-
Applicable Region:Global
-
Port Configuration:Single Port
-
Antenna Style:PCB
-
Mounting Location:Internal/Embedded
-
Mounting Type:Adhesive
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
750
$3.11
1,500
$1.65
2,250
$1.16
3,000 +
$1.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments