- Home ›
- All Products›
- 2118651-8
2118651-8
TE Connectivity / AMP Brand
RF CA,UMCC GEN1-GEN1,1.13MM CABLE,L200MM
Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
RF CA,UMCC GEN1-GEN1,1.13MM CABLE,L200MM
Search Keywords: 21186518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2118651-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Connector Type (End B):UMCC Plug
-
Body Plating Material:Gold
-
Conductor Plating Material:Gold
-
Insulation Resistance:300 MΩ
-
Wire Size:32 AWG
-
Connector Type (End A):UMCC Plug
-
Strain Relief Type:HST
-
Cable Assembly Type:UMCC
-
Jacket Material:FEP
-
Outside Cable Diameter:.044 in, 1.13 mm
-
Conductor Material:Copper
-
Number of Connectorized Ends:2
-
Impedance:50 Ω
-
Cable Assembly Length:.656 ft, .2 m
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Dielectric Material:FEP
-
Operating Frequency:0 – 9 GHz
-
Velocity of Propagation:70%
-
Cable Color:Black
-
Ferrule Material:Brass
-
Operating Voltage:15 V
-
Coax Cable Type:1.13mm Coax
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1575
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1,575
$2.569
3,150
$1.360
4,725
$0.957
6,300 +
$0.938
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments