- Home ›
- All Products›
- 2118651-2
2118651-2
TE Connectivity / AMP Brand
RF CA,UMCC GEN1-GEN1,1.13MM CABLE,L30MM
Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
RF CA,UMCC GEN1-GEN1,1.13MM CABLE,L30MM
Search Keywords: 21186512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2118651-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Color:Black
-
Connector Type (End B):UMCC Plug
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Cable Assembly Type:UMCC
-
Connector Type (End A):UMCC Plug
-
Outside Cable Diameter:.044 in, 1.13 mm
-
Wire Size:32 AWG
-
Coax Cable Type:1.13mm Coax
-
Jacket Material:FEP
-
Operating Frequency:0 – 9 GHz
-
Cable Assembly Length:1.01 ft, .031 m
-
Impedance:50 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$1.48
300
$1.37
500
$1.36
1,000
$1.31
2,500
$1.26
5,000
$1.22
7,500
$1.21
10,000 +
$1.18
Click for Quote
Log in
to unlock special pricing