- Home ›
- All Products›
- 2112347-1
2112347-1
TE Connectivity / AMP Brand
RING TONGUE,A8-4
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE,A8-4
Search Keywords: 21123471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2112347-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2200 -
Packaging Quantity:2200
-
Sealable:No
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Stud Size:M8
-
Barrel Type:Open
-
Tongue Thickness:.031 in, .8 mm
-
Wire Size:12 – 11 AWG, 6530 – 8234 CMA, 3 – 4 mm²
-
Packaging Method:Carton
-
Contact Underplating Material:None
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
550
$1.514
1,100
$0.931
1,650
$0.737
2,200 +
$0.723
Click for Quote
Log in
to unlock special pricing