- Home ›
- All Products›
- 2112045-3
2112045-3
TE Connectivity / AMP Brand
SLIDE,FOR 26POS TAB HSG
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SLIDE,FOR 26POS TAB HSG
Search Keywords: 21120453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2112045-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Primary Product Color:Yellow
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Primary Product Material:PBT GF
-
Packaging Method:Box
-
Serviceable:Yes
-
Packaging Quantity:750
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,085
can ship
Minimum Order Quantity:
25
25 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$1.234
250
$1.003
750
$0.958
1,500
$0.917
3,000
$0.791
5,250
$0.770
7,500
$0.684
10,500 +
$0.675
Click for Quote
Log in
to unlock special pricing