- Home ›
- All Products›
- 2112028-1
2112028-1
TE Connectivity / AMP Brand
PLUG TERM, CONTACT,FOR PIN 0.5-0.6
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PLUG TERM, CONTACT,FOR PIN 0.5-0.6
Search Keywords: 21120281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2112028-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
25000 -
Terminal Type:Pin
-
Wire Size:26 – 24 AWG, .13 – .22 mm²
-
Sealable:No
-
Interface Plating:Gold (Au)
-
Primary Locking Feature:Integrated in Housing
-
Tab Length:.34 in, 8.64 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Ships today, if you order in
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
25000
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2,500
$0.3368
5,000
$0.3359
10,000
$0.3351
25,000
$0.3343
50,000
$0.1764
75,000
$0.1213
100,000 +
$0.1189
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments