- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-1105000-3
2-1105000-3
TE Connectivity / AMP Brand
HD.M-C-STI.SN.0,5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HD.M-C-STI.SN.0,5
Product Highlights:
- HD.M Series
- Contact
- Contact Type = Pin
- Male
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
Search Keywords: 211050003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1105000-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:15-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
54
MOQ for out of Stock Qty:
54
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$5.489
54
$4.990
250
$4.980
500
$4.970
1,250
$4.950
2,500
$2.610
3,750
$1.800
5,000 +
$1.760
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories