- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1103641-9
2-1103641-9
TE Connectivity / AMP Brand
HE.24.BU.C.B 25-48
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
HE.24.BU.C.B 25-48
Search Keywords: 211036419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1103641-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Box
-
Number of Poles:24+PE
-
HTS Housings and Hoods:No
-
Packaging Quantity:5
-
Color:Gray
-
Power Circuit Current:16 A
-
Power Circuit Voltage:400 V
-
Product Size:12
-
Insert Style:Socket
-
Product Type:Insert
-
Comment:Use in conjunction with P/N 2-1103641-3 to form 48 position insert. , Use with HTS Series HE/HA contacts
-
Rear Grommet:Without
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$37.68
9
$36.98
18
$36.28
35
$35.59
40
$34.88
50 +
$29.01
Click for Quote
Log in
to unlock special pricing