- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2-1102649-5
2-1102649-5
TE Connectivity / AMP Brand
Hood 90° Aluminum Oxide Die Cast Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 90° Aluminum Oxide Die Cast Aluminum Alloy
Search Keywords: 211026495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1102649-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:129.5 x 53 x 80mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$1,022.07
20
$522.02
30
$355.34
40 +
$348.24
Click for Quote
Log in
to unlock special pricing