- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1102605-5
2-1102605-5
TE Connectivity / AMP Brand
HIP-K.6/16.SG.2.16.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HIP-K.6/16.SG.2.16.
Search Keywords: 211026055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1102605-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Product Size:3
-
Color:Black
-
Height:3.15 in, 80 mm
-
Length:3.54 in, 90 mm
-
Width:2.2 in, 56 mm
-
Material:Die Cast Aluminum
-
Product Type:Housing
-
Packaging Method:Box
-
Packaging Quantity:5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$397.95
5
$293.87
8
$218.11
10 +
$213.75
Click for Quote
Log in
to unlock special pricing