- Home ›
- All Products›
- 2-1102588-6
2-1102588-6
TE Connectivity / AMP Brand
HD-K.40.SGD.1.21
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HD-K.40.SGD.1.21
Search Keywords: 211025886
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1102588-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Width:2.244 in, 57 mm
-
Material:Aluminum
-
Height:3.03 in, 77 mm
-
Packaging Method:Box
-
Packaging Quantity:5
-
Housing Material:Aluminum
-
Comment:Includes cable fitting
-
Product Type:Housing
-
Housing Color:Black
-
Length:4.61 in, 117 mm
-
Product Size:6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$180.08
5
$76.97
50
$61.56
100
$51.04
250 +
$44.55
Click for Quote
Log in
to unlock special pricing