- Home ›
- All Products›
- 2-1102289-1
2-1102289-1
TE Connectivity / AMP Brand
HB-K.16.STS-VS.1.21
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HB-K.16.STS-VS.1.21
Search Keywords: 211022891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1102289-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
5 -
Locking Device Type:Gland Fitting
-
Height:2.36 in, 60 mm
-
Product Size:6
-
Comment:Includes cable fitting
-
Product Type:Accessory
-
Material:Aluminum
-
Entry Style:Side
-
Accessory Type:Hood
-
Corrosion Protected:Yes
-
Length:3.68 in, 93.5 mm
-
Packaging Quantity:5
-
HTS Housings and Hoods:Yes
-
Locking Device Location:Hood
-
Width:1.69 in, 43 mm
-
Color:Black
-
Thread Size:PG21
-
Packaging Method:Box
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$111.98
20
$68.91
30
$54.56
40 +
$53.46
Click for Quote
Log in
to unlock special pricing