- Home ›
- All Products›
- 2-1102238-7
2-1102238-7
TE Connectivity / AMP Brand
HB-K.6.STS.1.16
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HB-K.6.STS.1.16
Search Keywords: 211022387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1102238-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
5 -
Width:1.69 in, 43 mm
-
Entry Style:Side
-
Packaging Quantity:5
-
Packaging Method:Box
-
Product Size:3
-
Height:1.89 in, 48 mm
-
Comment:Includes cable fitting
-
HTS Housings and Hoods:Yes
-
Thread Size:PG16
-
Color:Black
-
Product Type:Accessory
-
Length:2.36 in, 60 mm
-
Corrosion Protected:Yes
-
Material:Aluminum
-
Locking Device Type:Side Clip
-
Locking Device Location:Hood
-
Accessory Type:Hood
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
Order Increment:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$71.55
20
$44.03
30
$34.86
40 +
$34.16
Click for Quote
Log in
to unlock special pricing