- Home ›
- All Products›
- 2110124-1
2110124-1
TE Connectivity / AMP Brand
IMP100S,R,RA5P16C,UG,39
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
IMP100S,R,RA5P16C,UG,39
Search Keywords: 21101241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2110124-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Operating Voltage:30 VAC, 30 VDC
-
Number of Rows:15
-
Guide Location:Unguided
-
Make First / Break Last:No
-
Mating Alignment Type:Keyed
-
Contact Termination Area Plating Material Finish:Matte
-
Contact Design:Dual Beam
-
Contact Termination Area Plating Material:Tin
-
UL Rating:Recognized
-
Number of Columns:16
-
PCB Mount Retention Type:Action/Compliant Tail
-
Underplate Material Thickness:50 µin, 1.27 µm
-
Row-to-Row Spacing:.05 mm, 1.35 mm
-
Product Type:Connector
-
Centerline (Pitch):.075 in, 1.9 mm
-
Differential Signaling:Yes
-
Number of Pairs:70
-
Mating Alignment:With
-
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
-
Packaging Method:Box & Tube , Package
-
PCB Thickness (Recommended):.039 in, 1 mm
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Contact Base Material:Copper Alloy
-
Connector & Contact Terminates To:Printed Circuit Board
-
Tail Length:.047 in, 1.2 mm
-
Connector Style:Receptacle
-
Contact Mating Area Plating Material:Gold
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Termination Method to PC Board:Through Hole - Press-Fit
-
Connector Type:Connector Assembly
-
Contact Termination Area Plating Thickness:50 µin, 1.27 µm
-
PCB Mounting Orientation:Right Angle
-
Housing Color:Black
-
Differential Pairs per Column:5
-
Number of Signal Positions:160
-
Length:1.197 in, 30.4 mm
-
Height:.846 in, 21.5 mm
-
Data Rate:25 Gb/s
-
Guide Hardware:Without
-
Tail Orientation:Inline
-
UL File Number:E28476
-
Contact Type:Socket
-
Number of Ground Positions:80
-
Underplate Material:Nickel
-
Board-to-Board Configuration:Right Angle
-
Contact Current Rating (Max):.75 A
-
PCB Mount Retention:With
-
CSA Certified:Yes
-
Mating Retention:Without
-
PCB Hole Diameter:.015 in, .39 mm
-
Stackable:No
-
Number of Positions:240
-
Contact Transmits (Typical):Signal (Data)
-
Contact Style:Press-Fit
-
Width:1.272 in, 32.3 mm
-
Connector System:Board-to-Board
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
128
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
128
$114.69
256
$58.58
384
$39.88
512 +
$39.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments