- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2110104-1
2110104-1
TE Connectivity / AMP Brand
Conn Backplane RCP 100Signal/50Ground POS 1.9mm Solder RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Backplane RCP 100Signal/50Ground POS 1.9mm Solder RA Thru-Hole Tube
Search Keywords: 21101041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2110104-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:100Signal/50Ground
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
513
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
513
$69.71
1,026
$35.60
1,539
$24.24
2,052 +
$23.75
Click for Quote
Log in
to unlock special pricing