- Home ›
- All Products›
- 2109141-2
2109141-2
TE Connectivity / AMP Brand
HYB LIF 51P PLUG ASSY BLK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HYB LIF 51P PLUG ASSY BLK
Search Keywords: 21091412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2109141-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Mating Alignment Type:Keyed
-
Number of Positions:51
-
Contact Size:.63mm , 1.5mm , 2.8mm , 6.35mm
-
Primary Locking Feature:On the Terminal
-
Circuit Application:Signal
-
Mating Alignment:With
-
Sealable:No
-
Connector Height:1.339 in, 34 mm
-
Connector Position Assurance Capable:No
-
Product Width:1.303 in, 33.1 mm
-
Connector & Housing Type:Housing for female terminals
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Packaging Quantity:24
-
Mating Tab Width:.025 in, .64 mm
-
Connector Shape:Rectangular
-
Connector System:Wire-to-Board , Wire-to-Device
-
Housing Material:PBT
-
Centerline (Pitch):.098 in, 2.5 mm
-
Strain Relief:Without
-
Operating Voltage:12 VDC
-
Packaging Method:Tray
-
Contact Type:Receptacle
-
Primary Product Color:Black
-
Serviceable:Yes
-
Number of Rows:7
-
Terminal Position Assurance:Yes
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Nominal Voltage Architecture:12 V
-
Cable Exit Angle:180°
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
Order Increment:
24
52 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
1,800
$5.75
3,600
$2.94
5,400
$2.00
7,200 +
$1.96
Click for Quote
Log in
to unlock special pricing