- Home ›
- All Products›
- 2108742-1
2108742-1
TE Connectivity / AMP Brand
POWER 2P PLUG HSG L/PRO NAT
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POWER 2P PLUG HSG L/PRO NAT
Search Keywords: 21087421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108742-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
Supplier Standard Pack:
1600 -
Mating Retention:With
-
Mating Retention Type:Latch
-
Number of Rows:1
-
Sealable:No
-
Connector Mounting Type:Cable Mount
-
Operating Temperature Range:-13 – 221 °F, -25 – 105 °C
-
Centerline (Pitch):.433 in, 11 mm
-
Color:Natural
-
Circuit Application:Power & Signal
-
Connector System:Wire-to-Wire
-
Number of Positions:2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,500
$0.6187
3,000
$0.3807
4,500
$0.3014
6,000 +
$0.2954
Click for Quote
Log in
to unlock special pricing