Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2108609-5

The 2108609-5 is a preloaded, surface-mount spring finger with a gold over nickel contact finish for use in mobile devices.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 2108609-5 is a preloaded, surface-mount spring finger with a gold over nickel contact finish for use in mobile devices.
Search Keywords: 21086095
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2108609-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 0.5 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2108609-5 RoHS compliant?
Yes, 2108609-5 is RoHS compliant.
What is the lead time for 2108609-5?
The standard lead time for 2108609-5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,200
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
12500
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.6588
2,500
$0.6572
5,000
$0.6555
7,500
$0.6539
12,500
$0.6522
25,000
$0.3442
37,500
$0.2367
50,000 +
$0.2320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!