- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2106431-3
2106431-3
TE Connectivity / AMP Brand
Connector, SMT-IDC PASS THRU, 3 POS, 18
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Connector, SMT-IDC PASS THRU, 3 POS, 18
Search Keywords: 21064313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106431-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450 -
Type:IDC SSL Connector
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Surface Mount
-
Pitch:4 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,850
Can Ship immediately
Minimum Order Quantity:
450
Order Increment:
450
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
450
$0.6351
900
$0.6216
1,350
$0.6137
2,700
$0.6002
5,400
$0.4996
7,650
$0.4939
10,350 +
$0.4692
Click for Quote
Log in
to unlock special pricing