- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2106150-1
2106150-1
TE Connectivity / AMP Brand
Assem, End Cap Connector, G13 Style, SMT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Assem, End Cap Connector, G13 Style, SMT
Search Keywords: 21061501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106150-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:12.7 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 120 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
Price (USD)
Qty
Unit Price
400
$1.51
800
$1.47
1,200
$1.45
5,600
$1.42
10,000 +
$1.37
Click for Quote
Log in
to unlock special pricing