- Home ›
- All Products›
- 2106123-4
2106123-4
TE Connectivity / AMP Brand
Contact, Receptacle, Gold Plated (15 uin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact, Receptacle, Gold Plated (15 uin
Search Keywords: 21061234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2106123-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Number of Positions:1
-
Contact Current Rating (Max):5 A
-
Centerline (Pitch):3.5 in, .14 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Operating Voltage:400 VAC, 400 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
12,500
$0.755
25,000
$0.399
37,500
$0.273
50,000 +
$0.269
Click for Quote
Log in
to unlock special pricing