- Home ›
- All Products›
- 2-104550-3
2-104550-3
TE Connectivity / AMP Brand
24 SYS50 SURFMNT DRST RCPT, AUFL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
24 SYS50 SURFMNT DRST RCPT, AUFL
Search Keywords: 21045503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-104550-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Nickel
-
Connector Contact Load Condition:Fully Loaded
-
Insulation Resistance:5000 MΩ
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Voltage:30 VAC
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
UL Flammability Rating:UL 94V-0
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Centerline (Pitch):.05 in, 1.27 mm
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Hold-Down
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
PCB Mount Orientation:Vertical
-
Contact Type:Socket
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Alignment:Without
-
PCB Retention Feature Material:Copper Alloy
-
Number of Positions:24
-
Number of Rows:2
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Contact Shape & Form:Dual Beam
-
Contact Base Material:Copper Alloy
-
PCB Mount Alignment:Without
-
Primary Product Color:Black
-
UL Rating:Recognized
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Packaging Type:Box , Tube
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Board-to-Board Configuration:Parallel
-
Housing Material:LCP
-
Contact Mating Area Plating Material Thickness:1.18 µin, .03 µm
-
Circuit Application:Signal
-
Housing Temperature Rating:High
-
Contact Current Rating (Max):3.6 A
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector System:Board-to-Board
-
Agency/Standard:CSA , UL
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
253
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
253
$11.04
506
$5.84
759
$4.11
1,012 +
$4.03
Click for Quote
Log in
to unlock special pricing