- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-104426-2
2-104426-2
TE Connectivity / AMP Brand
2.54mm Pitch KK® Header, Breakaway, Vertical, 24 Circuits, 0.76µm Gold (Au) Selective Plating, Mating Pin Length 8.13mm , with ...
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
2.54mm Pitch KK® Header, Breakaway, Vertical, 24 Circuits, 0.76µm Gold (Au) Selective Plating, Mating Pin Length 8.13mm , with Kinked PC Tails
Search Keywords: 21044262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-104426-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.