- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2103245-5
2103245-5
TE Connectivity / AMP Brand
HVA 280 - Housing for Female Terminals - Wire-to-Board / Wire-to-Device / Wire-to-Wire - 2 Position - .409 in [10.4 mm] Center ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HVA 280 - Housing for Female Terminals - Wire-to-Board / Wire-to-Device / Wire-to-Wire - 2 Position - .409 in [10.4 mm] Centerline - Sealable - Orange
Search Keywords: 21032455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2103245-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,473
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
50
$1.125
250
$1.122
500
$1.119
750
$1.116
1,500
$0.687
2,250
$0.544
3,000 +
$0.533
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT