- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2103172-8
TE Connectivity / AMP Brand
2103172-8
Plug Assembly, 200A, MSD
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2103172-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 450 VDC |
| Maximum Current Rating: | 350/Contact A |
| Operating Temperature: | -40 to 65 °C |