- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2103154-1
2103154-1
TE Connectivity / AMP Brand
CABLE SEAL, SIZE 1, HVA280
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CABLE SEAL, SIZE 1, HVA280
Search Keywords: 21031541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2103154-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Cable Insulation Diameter:.421 – .449 in, 10.7 – 11.4 mm
-
UL Flammability Rating:None
-
Lubricant Content:Yes
-
Seal Type:Single Wire Seal (SWS)
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Resistance to Hydrocarbons:Poor
-
Material:Silicone
-
Color:Yellow
-
Shore A Hardness:30
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.946
250
$0.769
500
$0.767
1,000
$0.735
2,500
$0.674
5,000
$0.672
10,000
$0.623
15,000 +
$0.615
Click for Quote
Log in
to unlock special pricing