- Home ›
- All Products›
- 2102847-2
2102847-2
TE Connectivity / AMP Brand
Plug Assy, R Angle, 7Row, MG, RT2 Rug
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Plug Assy, R Angle, 7Row, MG, RT2 Rug
Search Keywords: 21028472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102847-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Backplane Architecture:Traditional Backplane
-
Connector Mounting Type:Board Mount
-
Applied to Printed Circuit Board Type:Daughtercard
-
Number of Columns:16
-
Row-to-Row Spacing:.053 in, 1.35 mm
-
Shroud Style:Fully Shrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Positions:112
-
Contact Current Rating (Max):1 A
-
PCB Mount Orientation:Right Angle
-
Connector System:Board-to-Board
-
Circuit Application:Power & Signal
-
Number of Shrouded Sides:2
-
Centerline (Pitch):.075 in, 1.9 mm
-
Number of Rows:7
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment:With
-
Mating Alignment Type:Guide Pin
-
Guide Location:Center
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
39
28 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
39
$326.17
77
$168.76
115
$115.37
153 +
$113.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments