- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2102516-2
2102516-2
TE Connectivity / AMP Brand
Fortis Zd 2PR EMI Assy BP 93/7 SnPb Tail
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Fortis Zd 2PR EMI Assy BP 93/7 SnPb Tail
Search Keywords: 21025162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102516-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):1.5 A
-
Centerline (Pitch):1.9 in, .075 mm
-
Connector System:Board-to-Board
-
Backplane Architecture:Traditional Backplane
-
Number of Rows:7
-
Row-to-Row Spacing:.06 in, 1.6 mm
-
Number of Positions:120
-
Shroud Style:Unshrouded
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
PCB Mount Orientation:Vertical
-
Number of Shrouded Sides:0
-
Mating Alignment:Without
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Number of Columns:20
-
Guide Location:End
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
39
35 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
39
$265.53
78
$135.62
117
$92.32
156 +
$90.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments