- Home ›
- All Products›
- 2102430-2
2102430-2
TE Connectivity / AMP Brand
Socket Assy, 320 Psn, LF, 10mm, Mezalok
Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Socket Assy, 320 Psn, LF, 10mm, Mezalok
Search Keywords: 21024302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102430-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
100 -
Housing Color:Natural
-
PCB Mount Alignment:Without
-
Stack Height:.394 in, 10 mm
-
Voltage:250 VAC
-
Contact Type:Socket
-
PCB Termination Area Plating Material:Tin-Silver-Copper
-
Hybrid:No
-
Connector Type:Connector Assembly
-
Mating Alignment Type:Polarizing Rib , Self Aligning (Alignment Free)
-
Contact Mating Area Plating Thickness:50 µin, .127 µm
-
PCB Mounting Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Finish:Bright
-
Dielectric Withstanding Voltage:750 VAC
-
Number of Positions:320
-
Contact Current Rating (Max):1.5 A
-
MIL-C-55032:Yes
-
Product Type:Connector
-
Connector Style:Receptacle
-
Contact Base Material:Beryllium Copper
-
Stabilizers:Without
-
Assembly Process Feature:Pick and Place Cover
-
Pick and Place Cover:With
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Gold over Nickel
-
Packaging Method:Pocket Tape
-
Connector System:Board-to-Board
-
Sealable:No
-
Operating Temperature Range:-55 – 125 °C
-
Number of Rows:8
-
Contact Layout:Matrix
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Termination Method to PC Board:Surface Mount - Solder Ball
-
PCB Mount Retention Type:None
-
PCB Mount Retention:Without
-
Series:Mezalok
-
Board-to-Board Configuration:Mezzanine
-
Centerline (Pitch):.05 in, 1.27 mm
-
PCB Mount Alignment Type:None
-
Data Rate:10 Gb/s
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.