- Home ›
- All Products›
- 2-102394-5
2-102394-5
TE Connectivity / AMP Brand
54 AMP MODU MT HSG DR .100CL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
54 AMP MODU MT HSG DR .100CL
Search Keywords: 21023945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-102394-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Connector Product Type:Housing
-
Circuit Application:Signal
-
Number of Positions:54
-
Number of Rows:2
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Contact Current Rating (Max):3 A
-
Mating Retention:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$12.07
1,000
$3.52
5,000 +
$2.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments