- Home ›
- All Products›
- 2102080-5
2102080-5
TE Connectivity / AMP Brand
Socket, 60 p, 10 mm, 30 Au, TL, Mezalok
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Socket, 60 p, 10 mm, 30 Au, TL, Mezalok
Search Keywords: 21020805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102080-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8466100110
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
450 -
Centerline (Pitch):.05 in, 1.27 mm
-
Row-to-Row Spacing:1.27 mm
-
Pick and Place Cover:With
-
PCB Mount Retention Type:Solder Ball
-
Termination Method to PC Board:Surface Mount - Solder Ball
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:With
-
Housing Entry Style:Top
-
Contact Layout:Staggered
-
Voltage:250 VAC
-
Mating Alignment Type:Polarizing Tab
-
Number of Positions:60
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Type:Socket
-
Contact Current Rating (Max):1.5 A
-
Housing Color:Natural
-
Connector Type:Connector Assembly
-
Stackable:Yes
-
Stack Height:.394 in, 10 mm
-
Assembly Process Feature:Pick and Place Cover
-
Number of Rows:6
-
Contact Base Material:Beryllium Copper
-
Sealable:No
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Thickness:30 µin, .76 µm
-
For Use With:Plug Assembly
-
Boss:No
-
PCB Mounting Orientation:Vertical
-
Height:.226 in, 5.75 mm
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Mating Alignment:With
-
Series:Mezalok
-
Stabilizers:Without
-
Hybrid:No
-
Packaging Method:Reel
-
PCB Termination Area Plating Material:Tin-Lead
-
Connector Style:Receptacle
-
Product Type:Connector
-
Contact Shape:Round
-
Packaging Quantity:450
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT