- Home ›
- All Products›
- 2102079-3
2102079-3
TE Connectivity / AMP Brand
Assy, pin, 60 psn, 30 Au, tin, Mezalok
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Assy, pin, 60 psn, 30 Au, tin, Mezalok
Search Keywords: 21020793
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102079-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
230 -
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:6
-
Hybrid:No
-
Contact Mating Area Plating Thickness:29.9212 µin, .76 µm
-
Stackable:Yes
-
Housing Material:LCP (Liquid Crystal Polymer)
-
For Use With:Socket Housing
-
Connector Type:Connector Assembly
-
Dielectric Withstanding Voltage:750 VAC
-
Contact Shape:Square
-
Contact Layout:Matrix
-
PCB Mounting Orientation:Vertical
-
Housing Color:Natural
-
Stabilizers:Without
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:230
-
Insulation Resistance:1000 MΩ
-
Product Type:Connector
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:Without
-
Assembly Process Feature:Pick and Place Cover
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Number of Positions:60
-
Termination Method to PC Board:Surface Mount - Solder Ball
-
Series:Mezalok
-
Contact Type:Pin
-
Height:.359595 in, 9.15 mm
-
Sealable:No
-
Voltage:250 VAC
-
Stack Height:.393 in, .4716 in, .7074 in, 10 mm, 12 mm, 18 mm
-
Packaging Method:Tape & Reel
-
Boss:No
-
Pick and Place Cover:With
-
Connector Style:Plug
-
PCB Termination Area Plating Material:Tin-Lead
-
Row-to-Row Spacing:.0499 in, 1.27 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent