- Home ›
- All Products›
- 2102077-1
2102077-1
TE Connectivity / AMP Brand
KIT, FORTIS Zd, 3-PAIR, METAL SHELL AND BACKPLATE
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KIT, FORTIS Zd, 3-PAIR, METAL SHELL AND BACKPLATE
Search Keywords: 21020771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102077-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Centerline (Pitch):.074 in, 1.9 mm
-
Connector Style:Plug
-
Row-to-Row Spacing:.05 in, 1.4 mm
-
Number of Columns:10
-
Mounting Angle:Right Angle
-
Mating Alignment:With
-
Number of Positions:90
-
Drawer Style:Snap-Fit
-
Number of Rows:9
-
Mating Alignment Type:Shell
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
60 Weeks
can ship
7/16/27
Price (USD)
Qty
Unit Price
15
$683.81
30
$349.26
45
$237.74
60 +
$232.99
Click for Quote
Log in
to unlock special pricing