- Home ›
- All Products›
- 2101650-1
2101650-1
TE Connectivity / AMP Brand
A600R,Sz2,12072/ / 85 all FR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A600R,Sz2,12072/ / 85 all FR
Search Keywords: 21016501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2101650-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Receptacle
-
Contact Arrangement Code (Module B):Blank (Dummy)
-
Panel Mount Feature Type:Clinch Nut
-
Contact Arrangement Code (Module A):120T2
-
Rack & Panel Connector Shell Size:2
-
Connector Product Type:Connector Assembly
-
Shell Plating Material:Electroless Nickel
-
Contact Arrangement Code (Module C):85
-
Connector Mounting Type:Board Mount
-
Clinch Nut Quantity:10
-
Clinch Nut Size:11841
-
Sealable:No
-
Release Style:Front Release/Remove
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Contact Type:Pin , Socket
-
Contact Size:Size 16 , Size 20 , Size 22 , Size 8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
59 Weeks
can ship
6/17/27
Price (USD)
Qty
Unit Price
7
$3,089.42
14
$1,577.93
21
$1,074.10
28 +
$1,052.62
Click for Quote
Log in
to unlock special pricing