- Home ›
- All Products›
- 2-100526-4
2-100526-4
TE Connectivity / AMP Brand
Z-PACK F.CODING KEY
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK F.CODING KEY
Product Highlights:
- Accessory
- Accessory Type = Coding Key
- Type = Type A, Type L, Type M
- Not CompactPCI
- Receptacle
Search Keywords: 21005264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-100526-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Coding Key Color:Yellow Green
-
Packaging Method:Bag
-
Coding Key Number:2457
-
Packaging Quantity:500
-
Compatible With Backplane Connector Type:Type A , Type D , Type L , Type M
-
Compatible With Connector Style:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2,000
$1.969
4,000
$1.042
6,000
$0.734
8,000 +
$0.719
Click for Quote
Log in
to unlock special pricing