- Home ›
- All Products›
- 2-100525-6
2-100525-6
TE Connectivity / AMP Brand
Z-PACK M.CODING KEY
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK M.CODING KEY
Product Highlights:
- Accessory
- Accessory Type = Coding Key
- Type = Type A, Type D, Type L, Type M
- Not CompactPCI
- Plug
Search Keywords: 21005256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-100525-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Quantity:500
-
Coding Key Number:1456
-
Packaging Method:Bag
-
Coding Key Color:Pastel Green
-
Compatible With Backplane Connector Type:Type A , Type D , Type L , Type M
-
Compatible With Connector Style:Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2,000
$3.06
4,000
$1.62
6,000
$1.11
8,000 +
$1.09
Click for Quote
Log in
to unlock special pricing