- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2098165-1
2098165-1
TE Connectivity / AMP Brand
CONTACT,FEMALE, 0.64, 20-22, C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,FEMALE, 0.64, 20-22, C
Search Keywords: 20981651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2098165-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Bright Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,500
Can Ship immediately
Minimum Order Quantity:
250
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$0.0804
2,500
$0.0709
5,000
$0.0693
7,500
$0.0691
15,000
$0.0683
30,000
$0.0674
52,500
$0.0662
105,000 +
$0.0660
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments