- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2085295-1
2085295-1
TE Connectivity / AMP Brand
PIN CONNECTOR ASSEMBLY SOLDER TAIL TOP DRAWER
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PIN CONNECTOR ASSEMBLY SOLDER TAIL TOP DRAWER
Search Keywords: 20852951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2085295-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Drawer Connector
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:8Power/44Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
6
$188.46
12
$115.97
18
$91.81
24 +
$89.98
Click for Quote
Log in
to unlock special pricing