- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2085117-1
2085117-1
TE Connectivity / AMP Brand
CONN SOCKET ASSY STRAIGHT SOLDER FLATPAQ
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CONN SOCKET ASSY STRAIGHT SOLDER FLATPAQ
Search Keywords: 20851171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2085117-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:24
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
36
$37.47
72
$23.06
108
$18.26
144 +
$17.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments