- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2084-0000-00
2084-0000-00
TE Connectivity / AMP Brand
Conn SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Copper
Product Highlights:
- Adapter
- Connector Type = SMA
- Adapter Type = Jack-Jack
- Body Style = Straight
- With Panel Attachment
Search Keywords: 2084000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2084-0000-00
-
Alias/AKA:1054868-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:22.2 x 9.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,220
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
1
$20.944
4
$19.040
17
$18.680
34
$18.340
67
$17.990
100
$17.630
1,000
$13.890
5,000 +
$11.920
Click for Quote
Log in
to unlock special pricing