- Home ›
- All Products›
- 2081902-1
2081902-1
TE Connectivity / AMP Brand
SMA JACK,STR,18GHZ,0.25 DIA PIN
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA JACK,STR,18GHZ,0.25 DIA PIN
Search Keywords: 20819021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2081902-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Frequency:0 – 18 GHz
-
Impedance:50 Ω
-
PCB Mount Orientation:Vertical
-
RF Connector Center Contact Plating Material:Gold (Au)
-
Body Underplating Material:Nickel
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Dielectric Material:PTFE
-
Cable Connector Orientation:Straight
-
Body Plating Material:Gold
-
Packaging Method:Box & Carton
-
Circuit Application:Signal
-
Body Material:Copper
-
RF Interface:SMA
-
Operating Temperature Range:-55 – 165 °C, -55 – 165 °F
-
Connector System:Cable-to-Board
-
RF Connector Center Contact Material:Beryllium Copper
-
RF Contact Captivation Method:Solder
-
Detent:Without
-
Sealable:No
-
Body Material Finish:Plated
-
Number of Positions:1
-
Number of Coaxial Contacts:1
-
RF Connector Style:Jack
-
RF Connector Coupling Mechanism:Screw
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$12.95
250
$12.92
500
$12.89
750
$12.85
1,500
$6.57
2,250
$4.47
3,000 +
$4.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments