- Home ›
- All Products›
- 2081899-1
2081899-1
TE Connectivity / AMP Brand
EP-SMA,PLUG,STRAIGHT,27GHZ,047 CABLE
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP-SMA,PLUG,STRAIGHT,27GHZ,047 CABLE
Search Keywords: 20818991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2081899-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Stainless Steel
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
RF Interface:SMA
-
RF Connector Center Contact Material:Beryllium Copper
-
RF Connector Center Contact Plating Material:Gold
-
Number of Positions:1
-
Operating Frequency:0 – 27 GHz
-
Detent:Without
-
Termination Method to Wire & Cable:Solder & Clamp
-
Dielectric Material:PTFE
-
Packaging Method:Bag & Box
-
Compatible With RF Cable Type:.047 Semi-Rigid or Flex
-
Body Material Finish:Passivated
-
Cable Connector Orientation:Straight
-
Impedance:50 Ω
-
Circuit Application:Signal
-
RF Connector Style:Plug
-
RF Contact Captivation Method:Mechanical
-
RF Connector Coupling Mechanism:Screw
-
Number of Coaxial Contacts:1
-
Operating Temperature Range:-55 – 165 °C, -55 – 165 °F
-
Connector System:Cable-to-Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$42.90
50
$42.80
100
$42.69
250
$42.59
500
$21.75
750
$14.81
1,000 +
$14.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments