- Home ›
- All Products›
- 2081898-1
2081898-1
TE Connectivity / AMP Brand
EP-SMA,JACK,STRAIGHT,27GHZ,047 CABLE
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP-SMA,JACK,STRAIGHT,27GHZ,047 CABLE
Search Keywords: 20818981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2081898-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
RF Connector Coupling Mechanism:Screw
-
RF Connector Style:Jack
-
Detent:Without
-
Dielectric Material:PTFE
-
Circuit Application:Signal
-
Impedance:50 Ω
-
Number of Positions:1
-
Operating Temperature Range:-55 – 165 °C, -55 – 165 °F
-
Operating Frequency:0 – 27 GHz
-
Sealable:No
-
Number of Coaxial Contacts:1
-
RF Contact Captivation Method:Mechanical
-
Compatible With RF Cable Type:.047 Semi-Rigid or Flex
-
RF Connector Center Contact Plating Material:Gold
-
Body Material:Stainless Steel
-
RF Connector Center Contact Material:Beryllium Copper
-
Connector & Contact Terminates To:Wire & Cable
-
Cable Connector Orientation:Straight
-
RF Interface:SMA
-
Connector System:Cable-to-Cable
-
Packaging Method:Bag & Box
-
Body Material Finish:Passivated
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$40.99
50
$40.89
100
$40.79
250
$40.69
500
$20.78
750
$14.15
1,000 +
$13.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments