- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 207774-2
207774-2
TE Connectivity / AMP Brand
CABLE CLAMP KIT, SELF CENTERING, SHELL SIZE 23, CPC
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
CABLE CLAMP KIT, SELF CENTERING, SHELL SIZE 23, CPC
Product Highlights:
- Accessory Type = Cable Clamp
- Shell Size = 23
- Body Style = Straight
- Cable Diameter (Max.) = 28.58 mm
- Thermoplastic Cable Clamp Material
Search Keywords: 2077742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207774-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clamp
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement