Available Replacements
ROHs Equivalent
5207719-1 5207719-1 TE Connectivity / AMP Brand
5207719-1

TE Connectivity / AMP Brand

In Stock: 16,078

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207719-1

Hardware (AMPLIMITE)

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Hardware (AMPLIMITE)
Product Highlights:
  • Female Screwlock Assembly Kit
  • Yellow Chromate Body Finish
  • Thread Size = 4-40
  • Thread Length = 14.22 mm
  • Screw Length = 14.22 mm
Search Keywords: 2077191
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207719-1
Unit of Measure: Per Each
RoHS: No
HTS: 7318190000
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Screw
Dimension: 18.99 x 4.74 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 207719-1 discontinued?
Yes, 207719-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 207719-1 RoHS compliant?
No, 207719-1 is not RoHS compliant.
What is the lead time for 207719-1?
The standard lead time for 207719-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!