- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 207609-3
TE Connectivity / AMP Brand
207609-3
SKT HDR ASSY,3 POSN,METRIMATE
View Datasheet Ask the Datasheet Accessories
- Header
- In-Line Connector Configuration
- Number of Positions = 3
- Socket
- Without Coaxial Socket
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 207609-3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Wire to Board |
| Body Orientation: | Straight |
| Gender: | SKT |
| Mounting: | Through Hole |
| Pitch: | 5 mm |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 14/Contact A |
| Termination Method: | Solder |
-
- Item discontinued